CSP7023LG1

DigiKey Part Number
CSP7023LG1-ND
Manufacturer
Manufacturer Product Number
CSP7023LG1
Description
PANEL SIDE 70X20X0.8" GRAY 1/PR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Side 69.938" L x 20.062" W x 0.810" H (1776.43mm x 509.57mm x 20.57mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Panel, Side
Size / Dimension
69.938" L x 20.062" W x 0.810" H (1776.43mm x 509.57mm x 20.57mm)
Features
-
Color
Gray
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
70 lbs (31.8 kg)
Base Product Number
In-Stock: 1
Factory Stock: 4
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$394.27000$394.27
5$367.81200$1,839.06
Manufacturers Standard Package
Alternate Color
PANEL SIDE 70X20X0.8" BLACK 1/PR
In-Stock: 9
Unit Price: $393.44000
PANEL SIDE 70X20X0.8" BE/GY 1/PR
In-Stock: 0
Unit Price: