CSP7031LG1 | |
---|---|
DigiKey Part Number | 4917-CSP7031LG1-ND |
Manufacturer | |
Manufacturer Product Number | CSP7031LG1 |
Description | PANEL SIDE 70X28X0.8" GRAY 1/PR |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 69.938" L x 27.937" W x 0.810" H (1776.43mm x 709.60mm x 20.57mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 69.938" L x 27.937" W x 0.810" H (1776.43mm x 709.60mm x 20.57mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Non-Vented | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 90 lbs (40.8 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $600.00000 | $600.00 |
