DC4R44 | |
---|---|
DigiKey Part Number | 4917-DC4R44-ND |
Manufacturer | |
Manufacturer Product Number | DC4R44 |
Description | RACK STEEL 36X20.6X83.1 BLK |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 36.000" L x 20.560" W x 83.130" H (914.40mm x 522.22mm x 2111.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | DC4R44 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 44U | |
Dimensions - Panel | 17.750" W x 77.130" H (450.85mm x 1959.10mm) | |
Dimensions - Overall | 36.000" L x 20.560" W x 83.130" H (914.40mm x 522.22mm x 2111.50mm) | |
Door | Doorless | |
Features | Mounting Brackets | |
Mounting Rails | Two Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 116 lbs (52.6 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $939.00000 | $939.00 |