DNRR84HDW | |
---|---|
DigiKey Part Number | 4917-DNRR84HDW-ND |
Manufacturer | |
Manufacturer Product Number | DNRR84HDW |
Description | RACK STEEL 15X20.6X90.1 BLK |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 15.000" L x 20.560" W x 90.120" H (381.00mm x 522.22mm x 2289.05mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | DNRR84HDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 48U | |
Dimensions - Panel | 3.000" L x 17.750" W x 84.120" H (76.20mm x 450.85mm x 2136.65mm) | |
Dimensions - Overall | 15.000" L x 20.560" W x 90.120" H (381.00mm x 522.22mm x 2289.05mm) | |
Door | Doorless | |
Features | Mounting Brackets | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 87 lbs (39.5 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $691.00000 | $691.00 |