PHW30208 | |
---|---|
DigiKey Part Number | 4917-PHW30208-ND |
Manufacturer | |
Manufacturer Product Number | PHW30208 |
Description | BOX FIBERGLS 32.874"L X 20.984"W |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 32.874" L x 20.984" W (835.00mm x 533.00mm) X 9.882" (251.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 32.874" L x 20.984" W (835.00mm x 533.00mm) | |
Height | 9.882" (251.00mm) | |
Area (L x W) | 690in² (4452cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 36 lbs (16.3 kg) |