RCSC1902124BK1 | |
---|---|
DigiKey Part Number | 4917-RCSC1902124BK1-ND |
Manufacturer | |
Manufacturer Product Number | RCSC1902124BK1 |
Description | RACK STEEL 24.5X24X25.3 BLK |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 24.500" L x 24.000" W x 25.280" H (622.30mm x 609.60mm x 642.11mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RCSC1902124BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | 22.990" L x 19.090" W x 21.030" H (583.95mm x 484.89mm x 534.16mm) | |
Dimensions - Overall | 24.500" L x 24.000" W x 25.280" H (622.30mm x 609.60mm x 642.11mm) | |
Door | Doorless | |
Features | Knockouts | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 86 lbs (39 kg) | |
Base Product Number |