RP1020C | |
---|---|
DigiKey Part Number | 164-RP1020C-ND |
Manufacturer | |
Manufacturer Product Number | RP1020C |
Description | BOX PC WHT 2.58"L X 2.38"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off, Clear Cover/Door Cover Included 2.580" L x 2.380" W (65.53mm x 60.45mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.580" L x 2.380" W (65.53mm x 60.45mm) | |
Height | 1.570" (39.88mm) | |
Area (L x W) | 6.14in² (39.6cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off, Clear Cover/Door | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.20000 | $10.20 |
5 | $8.76800 | $43.84 |
10 | $8.26000 | $82.60 |
25 | $7.67200 | $191.80 |
50 | $7.28340 | $364.17 |
100 | $6.93630 | $693.63 |
250 | $6.53396 | $1,633.49 |
500 | $6.26698 | $3,133.49 |
1,000 | $6.02833 | $6,028.33 |