RP1175BF | |
---|---|
DigiKey Part Number | 164-RP1175BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1175BF |
Description | BOX ABS GRAY 7.68"L X 3.47"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 7.680" L x 3.470" W (195.07mm x 88.14mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.680" L x 3.470" W (195.07mm x 88.14mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 26.7in² (172cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.72000 | $17.72 |
5 | $15.33400 | $76.67 |
10 | $14.48900 | $144.89 |
25 | $13.50960 | $337.74 |
50 | $12.86100 | $643.05 |
100 | $12.28170 | $1,228.17 |
250 | $11.60960 | $2,902.40 |
500 | $11.16360 | $5,581.80 |