RRCM844UD

DigiKey Part Number
RRCM844UD-ND
Manufacturer
Manufacturer Product Number
RRCM844UD
Description
WIRE MANAGER 79X8X6" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Wire Manager 78.750" L x 8.000" W x 6.000" H (2000.25mm x 203.20mm x 152.40mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RRCM844UD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Wire Manager
Size / Dimension
78.750" L x 8.000" W x 6.000" H (2000.25mm x 203.20mm x 152.40mm)
Features
Door
Color
Black
Material
Metal, Steel
For Use With/Related Products
DNRR_HD Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
48 lbs (21.8 kg)
Base Product Number
Available To Order
Factory Stock: 48
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$347.63000$347.63
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.