2023628

DigiKey Part Number
4590-2023628-ND
Manufacturer
Manufacturer Product Number
2023628
Description
LOCTITE GC 10 SAC305T3 885 52U
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar, 17.64 oz (500g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harimatec Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
-
Melting Point
423°F (217°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
-
Process
Lead Free
Form
Jar, 17.64 oz (500g)
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
41°F ~ 77°F (5°C ~ 25°C)
Shipping Info
-
Weight
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$158.41000$158.41
5$136.46800$682.34
10$127.95100$1,279.51
30$115.48167$3,464.45
50$110.08320$5,504.16
Manufacturers Standard Package