2472657

DigiKey Part Number
4590-2472657-ND
Manufacturer
Manufacturer Product Number
2472657
Description
LOCTITE GC 18 SAC305T3 885V 53U
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harimatec Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
-
Melting Point
423°F (217°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
-
Process
Lead Free
Form
-
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
41°F ~ 77°F (5°C ~ 25°C)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$179.81000$179.81
5$154.71200$773.56
10$144.96900$1,449.69
25$132.97960$3,324.49
50$124.53480$6,226.74