CD4082BF3A

DigiKey Part Number
2156-CD4082BF3A-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD4082BF3A
Description
IC GATE AND 2CH 4-INP 14CDIP
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-CDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4082BF3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
5 µA
Current - Output High, Low
6.8mA, 6.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-CDIP
Package / Case
14-CDIP (0.300", 7.62mm)
Base Product Number
In-Stock: 1,957
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $8.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
30$10.19000$305.70