09451812810XL | |
---|---|
DigiKey Part Number | 1195-09451812810XL-ND |
Manufacturer | |
Manufacturer Product Number | 09451812810XL |
Description | T1 INDUSTRIAL PLUG MALE CONNECTO |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451812810XL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Features | - | |
Shielding | - | |
Ratings | - | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | 7-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 4 A | |
Voltage Rating | 60V | |
Housing Material | - | |
Shield Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.60000 | $7.60 |
10 | $5.82400 | $58.24 |
25 | $5.25640 | $131.41 |
50 | $4.87200 | $243.60 |
100 | $4.52290 | $452.29 |
300 | $4.03500 | $1,210.50 |
500 | $3.83288 | $1,916.44 |
1,000 | $3.58132 | $3,581.32 |
2,500 | $3.32500 | $8,312.50 |