09455150027

DigiKey Part Number
1195-09455150027-ND
Manufacturer
Manufacturer Product Number
09455150027
Description
HAN 3A RJ45 HYBRID MARINE BULKHE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Top Entry
Datasheet
 Datasheet
EDA/CAD Models
09455150027 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Top Entry
Size
-
Lock Location
Locking Clip (1) on Hood
Thread Size
-
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
-
Housing Material
Metal
Housing Finish
-
Operating Temperature
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$21.68000$21.68
10$16.72500$167.25
25$15.14920$378.73
50$14.08460$704.23
100$13.76250$1,376.25
Manufacturers Standard Package