19300160426

DigiKey Part Number
1195-19300160426-ND
Manufacturer
Manufacturer Product Number
19300160426
Description
16B HOOD TOP ENTRY, DOUBLE LEVER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 B16 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19300160426 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
B16
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M25
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$42.07000$42.07
10$32.54100$325.41
25$29.51640$737.91
50$27.47480$1,373.74
100$25.62580$2,562.58
250$23.44824$5,862.06
Manufacturers Standard Package