B2G32UDUG20C000113U1930 | |
---|---|
DigiKey Part Number | 3147-B2G32UDUG20C000113U1930TR-ND - Tape & Reel (TR) 3147-B2G32UDUG20C000113U1930CT-ND - Cut Tape (CT) 3147-B2G32UDUG20C000113U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2G32UDUG20C000113U1930 |
Description | LED ORNG/YLW-GRN CLEAR 0605 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange, Yellow-Green 605nm Orange, 571nm Yellow-Green LED Indication - Discrete 2V Orange, 2.1V Yellow-Green 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V Orange, 2.1V Yellow-Green | |
Current - Test | 20mA Orange, 20mA Yellow-Green | |
Viewing Angle | 105°, 130°, 115°, 135° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm Orange, 573nm Yellow-Green | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.25mm W | |
Height (Max) | 0.50mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15960 | $478.80 |