HV-31260/260/SUB-U1930 | |
---|---|
DigiKey Part Number | 3147-HV-31260/260/SUB-U1930-ND |
Manufacturer | |
Manufacturer Product Number | HV-31260/260/SUB-U1930 |
Description | LED CBI 3MM BLU RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused, Blue 3V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Blue | |
Wavelength - Peak | 465nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 250mcd | |
Viewing Angle | 35° | |
Lens Type | Diffused, Blue | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 3V | |
Mounting Type | Through Hole, Right Angle |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |