M22-3020900

DigiKey Part Number
M22-3020900-ND
Manufacturer
Manufacturer Product Number
M22-3020900
Description
CONN RCPT HSG 18POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-3020900 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.65762$657.62
Manufacturers Standard Package