M80-8281822

DigiKey Part Number
M80-8281822-ND
Manufacturer
Manufacturer Product Number
M80-8281822
Description
CONN HEADER SMD 18POS 2MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 18 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.205" (5.20mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.2A
Voltage Rating
800V
Mated Stacking Heights
7.85mm, 8.45mm, 10.5mm, 14.25mm
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
-
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,012$3.71467$3,759.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.