P70-2700045R | |
---|---|
DigiKey Part Number | 952-P70-2700045RTR-ND - Tape & Reel (TR) 952-P70-2700045RCT-ND - Cut Tape (CT) 952-P70-2700045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P70-2700045R |
Description | TH SPG LOADED POGO PIN 6.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.274" (6.96mm) | |
Recommended Working Height | 0.229" (5.82mm) | |
Minimum Working Height | 0.184" (4.67mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) (TH) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | 60.16gf | |
Plunger Size | 0.040" (1.02mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 8A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
10 | $0.96700 | $9.67 |
25 | $0.86960 | $21.74 |
50 | $0.80340 | $40.17 |
100 | $0.74300 | $74.30 |
250 | $0.67148 | $167.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $0.60123 | $420.86 |
1,400 | $0.55936 | $783.10 |
2,100 | $0.53671 | $1,127.09 |
3,500 | $0.50999 | $1,784.97 |
4,900 | $0.49342 | $2,417.76 |
7,000 | $0.47673 | $3,337.11 |
17,500 | $0.44875 | $7,853.12 |