R6396-02 | |
---|---|
DigiKey Part Number | 952-3023-ND |
Manufacturer | |
Manufacturer Product Number | R6396-02 |
Description | HEX STANDOFF M3X0.5 BRASS 7/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
5 | $0.55400 | $2.77 |
10 | $0.51400 | $5.14 |
25 | $0.46880 | $11.72 |
50 | $0.43860 | $21.93 |
100 | $0.41190 | $41.19 |
300 | $0.37537 | $112.61 |
500 | $0.36052 | $180.26 |
1,000 | $0.34228 | $342.28 |