CAR1C40DC24-S | |
---|---|
DigiKey Part Number | 2595-CAR1C40DC24-S-ND |
Manufacturer | |
Manufacturer Product Number | CAR1C40DC24-S |
Description | CAR40 SERIES, SPDT, 40A, DC24V C |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hasco Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 14VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Coil Power | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $2.49000 | $49.80 |