FTX15-0500T-30-UNV | |
---|---|
DigiKey Part Number | 4718-FTX15-0500T-30-UNV-ND |
Manufacturer | |
Manufacturer Product Number | FTX15-0500T-30-UNV |
Description | 15W, 500MA MAX, SOFTWARE PROGRAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500mA 15 ~ 30V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 15 ~ 30V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 15 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | - | |
Operating Temperature | 90°C | |
Efficiency | 83.3% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.54" L x 1.61" W x 1.10" H (93.1mm x 41.0mm x 28.0mm) | |
Approval Agency | cULus, FCC | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.00000 | $36.00 |
10 | $32.62100 | $326.21 |
50 | $30.44580 | $1,522.29 |
100 | $29.55440 | $2,955.44 |