151-01231

DigiKey Part Number
151-01231-ND
Manufacturer
Manufacturer Product Number
151-01231
Description
CBL CLAMP BUNDLE BLACK FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, Bundle Separation Black Fastener 0.590" (14.99mm), 0.590" (14.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Clamp, Bundle Separation
Type Attributes
Dual Openings
Opening Size
0.590" (14.99mm), 0.590" (14.99mm)
Mounting Type
Fastener
Material
Polyamide (PA46), Nylon 4/6
Color
Black
Length
3.700" (94.00mm)
Width
-
Height
1.200" (30.48mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
250$2.25220$563.05
Manufacturers Standard Package