157-00368 | |
---|---|
DigiKey Part Number | 1436-157-00368-ND |
Manufacturer | |
Manufacturer Product Number | 157-00368 |
Description | CBL TIE LOCKING GRAY 50LB 9.10" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 1.97" (50.00mm) 0.200" (5.08mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.200" (5.08mm) | |
Length - Actual | 0.758' (231.14mm, 9.10") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.25654 | $128.27 |
1,000 | $0.24124 | $241.24 |
1,500 | $0.23273 | $349.09 |
2,500 | $0.22242 | $556.05 |
3,500 | $0.21589 | $755.62 |
5,000 | $0.20917 | $1,045.85 |
12,500 | $0.19514 | $2,439.25 |