166-90192 | |
---|---|
DigiKey Part Number | 1436-1863-ND |
Manufacturer | |
Manufacturer Product Number | 166-90192 |
Description | HOSE 0.9" ID POLY 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.900" (22.86mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.900" (22.86mm) | |
Diameter - Outside | 1.130" (28.70mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Oil Resistant | |
Environment Protection | UV Resistant | |
Features | Dust Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $168.94000 | $168.94 |
2 | $155.37000 | $310.74 |
3 | $147.95000 | $443.85 |
5 | $139.10200 | $695.51 |
7 | $133.56571 | $934.96 |
10 | $127.93800 | $1,279.38 |
25 | $122.74120 | $3,068.53 |