166-90195 | |
---|---|
DigiKey Part Number | 1436-166-90195-ND |
Manufacturer | |
Manufacturer Product Number | 166-90195 |
Description | HOSE 1.86" ID POLY 50' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.860" (47.24mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.860" (47.24mm) | |
Diameter - Outside | 2.150" (54.60mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Oil Resistant | |
Environment Protection | UV Resistant | |
Features | Dust Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $324.17000 | $324.17 |
2 | $298.13500 | $596.27 |
3 | $283.89000 | $851.67 |
5 | $266.90800 | $1,334.54 |
7 | $256.28286 | $1,793.98 |
10 | $248.21100 | $2,482.11 |