596-00621

DigiKey Part Number
1436-2059-ND
Manufacturer
Manufacturer Product Number
596-00621
Description
LABEL ELECTRL WARN 6"X4" 250PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed, Printable
Language
English
Applications
Solar
Application Specifics
Safety: Warning
Arrangement
Symbol and Text
Legend (Text)
Warning
Legend (Symbol Only)
See Legend (Text)
Color - Background
Orange
Color - Legend
Black
Length
6.000" (152.40mm)
Width
4.000" (101.60mm)
Location
Indoor/Outdoor
Material - Body
-
Mounting Type
Adhesive
Shape
Rectangle
Features
Abrasion Resistant, Chemical Resistant, UV Stable, Weather Resistant
Ratings
IFC, NEC
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$268.86800$2,688.68