TTE420S | |
---|---|
DigiKey Part Number | 4537-TTE420S-ND |
Manufacturer | |
Manufacturer Product Number | TTE420S |
Description | Thermal Printer for Industrial g |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels, Markers | |
Specifications | 300 dpi, Print Speed 127mm/s, Print Width 108mm, USB | |
Includes | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $680.00000 | $680.00 |