59571 | |
---|---|
DigiKey Part Number | 4897-59571-DS-ND |
Manufacturer | |
Manufacturer Product Number | 59571 |
Description | HELUTHERM 145 BLACK 1CAWG10 FOOT |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | AWM Style 3567 | |
Features | Abrasion Resistant, UV Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 1640.4' (500.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.67000 | $2.67 |
2 | $2.55000 | $5.10 |
3 | $2.47667 | $7.43 |
5 | $2.39000 | $11.95 |
7 | $2.33429 | $16.34 |
10 | $2.27700 | $22.77 |
25 | $2.13400 | $53.35 |
50 | $2.03120 | $101.56 |
100 | $1.93270 | $193.27 |
