62906 | |
---|---|
DigiKey Part Number | 4897-62906-DS-ND |
Manufacturer | |
Manufacturer Product Number | 62906 |
Description | TRAYCONTROLCABLE,FLEX,600V, FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.378" (9.60mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1640.0' (499.9m) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
3 | $3.34667 | $10.04 |
5 | $3.22000 | $16.10 |
7 | $3.13857 | $21.97 |
10 | $3.07500 | $30.75 |
25 | $2.88120 | $72.03 |
50 | $2.73660 | $136.83 |
100 | $2.60770 | $260.77 |
