63137 | |
---|---|
DigiKey Part Number | 4897-63137-DS-ND |
Manufacturer | |
Manufacturer Product Number | 63137 |
Description | TOPFLEX 600 VFDBLACK4CAWG14 FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.579" (14.71mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 1640.0' (499.9m) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.58000 | $6.58 |
2 | $6.26500 | $12.53 |
3 | $6.09000 | $18.27 |
5 | $5.87400 | $29.37 |
7 | $5.73714 | $40.16 |
10 | $5.59300 | $55.93 |
25 | $5.23960 | $130.99 |
50 | $4.98520 | $249.26 |
100 | $4.74120 | $474.12 |
