HES5GB-Y | |
---|---|
DigiKey Part Number | 1953-HES5GB-Y-ND |
Manufacturer | |
Manufacturer Product Number | HES5GB-Y |
Description | DIN-RAIL UNMANAGED, 5 X 1000MBPS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP40 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Henrich Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12V ~ 58V | |
Ingress Protection | IP40 | |
Mounting Type | DIN Rail | |
Operating Temperature | -30°C ~ 75°C | |
Grade | - | |
Qualification | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $174.14000 | $174.14 |
10 | $125.44000 | $1,254.40 |
25 | $116.06240 | $2,901.56 |