1280 | |
---|---|
DigiKey Part Number | 3720-1280-ND |
Manufacturer | |
Manufacturer Product Number | 1280 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.130" (3.30mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
10 | $0.55900 | $5.59 |
25 | $0.50200 | $12.55 |
50 | $0.46360 | $23.18 |
100 | $0.42820 | $42.82 |
250 | $0.38644 | $96.61 |
500 | $0.35812 | $179.06 |
1,500 | $0.31849 | $477.74 |
3,000 | $0.29648 | $889.44 |