1605 | |
---|---|
DigiKey Part Number | 3720-1605-ND |
Manufacturer | |
Manufacturer Product Number | 1605 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SJ, SJO, SJT | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.30000 | $1.30 |
5 | $1.08600 | $5.43 |
10 | $1.01200 | $10.12 |
25 | $0.92680 | $23.17 |
50 | $0.87040 | $43.52 |
100 | $0.82020 | $82.02 |
250 | $0.76216 | $190.54 |
500 | $0.72374 | $361.87 |
1,000 | $0.68946 | $689.46 |