2038

DigiKey Part Number
3720-2038-ND
Manufacturer
Manufacturer Product Number
2038
Description
BUSHING 0.270" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.437" (11.10mm) Bushing 0.270" (6.86mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.437" (11.10mm)
Diameter - Inside
0.270" (6.86mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05900$0.59
25$0.05480$1.37
50$0.05140$2.57
100$0.04830$4.83
250$0.04456$11.14
500$0.04188$20.94
1,000$0.03938$39.38
2,500$0.03630$90.75