2123 | |
---|---|
DigiKey Part Number | 3720-2123-ND |
Manufacturer | |
Manufacturer Product Number | 2123 |
Description | BUSHING 0.630" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Bushing 0.630" (16.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.630" (16.00mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.11000 | $1.10 |
25 | $0.09880 | $2.47 |
50 | $0.09120 | $4.56 |
100 | $0.08400 | $8.40 |
250 | $0.07556 | $18.89 |
500 | $0.06980 | $34.90 |
1,000 | $0.06457 | $64.57 |
2,500 | $0.05837 | $145.92 |