2133

DigiKey Part Number
3720-2133-ND
Manufacturer
Manufacturer Product Number
2133
Description
MDP 25 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Hole Plug 0.984" (25.00mm) Nylon Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Black
Material
Nylon
Hole Diameter
0.984" (25.00mm)
Flange Diameter
1.170" (29.72mm)
Panel Thickness
0.453" (11.51mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.22000$0.22
5$0.17600$0.88
10$0.16300$1.63
25$0.14680$3.67
50$0.13660$6.83
100$0.12750$12.75
250$0.11704$29.26
500$0.11008$55.04
1,000$0.10390$103.90