2646 | |
---|---|
DigiKey Part Number | 3720-2646-ND |
Manufacturer | |
Manufacturer Product Number | 2646 |
Description | HFP 500 94V-O BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.500" (12.70mm) | |
Flange Diameter | 0.580" (14.73mm) | |
Panel Thickness | 0.410" (10.41mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.20200 | $2.02 |
25 | $0.18120 | $4.53 |
50 | $0.16720 | $8.36 |
100 | $0.15430 | $15.43 |
250 | $0.13892 | $34.73 |
500 | $0.12846 | $64.23 |
1,000 | $0.11897 | $118.97 |
2,500 | $0.10774 | $269.35 |