2674 | |
---|---|
DigiKey Part Number | 3720-2674-ND |
Manufacturer | |
Manufacturer Product Number | 2674 |
Description | DP 687 WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.687" (17.45mm) Nylon White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 0.687" (17.45mm) | |
Flange Diameter | 0.780" (19.81mm) | |
Panel Thickness | 0.410" (10.41mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.14300 | $1.43 |
25 | $0.12840 | $3.21 |
50 | $0.11820 | $5.91 |
100 | $0.10910 | $10.91 |
250 | $0.09812 | $24.53 |
500 | $0.09070 | $45.35 |
1,000 | $0.08394 | $83.94 |
2,500 | $0.07594 | $189.85 |