2824 | |
---|---|
DigiKey Part Number | 3720-2824-ND |
Manufacturer | |
Manufacturer Product Number | 2824 |
Description | BUSHING 0.410" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.531" (13.49mm) Bushing 0.410" (10.41mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 0.531" (13.49mm) | |
Diameter - Inside | 0.410" (10.41mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.08900 | $0.89 |
25 | $0.07960 | $1.99 |
50 | $0.07340 | $3.67 |
100 | $0.06760 | $6.76 |
250 | $0.06080 | $15.20 |
500 | $0.05616 | $28.08 |
1,000 | $0.05192 | $51.92 |
2,500 | $0.04691 | $117.28 |