F8906 | |
---|---|
DigiKey Part Number | 3720-F8906-ND |
Manufacturer | |
Manufacturer Product Number | F8906 |
Description | CONDUIT CLIP 21MM FCL21/BL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Mounting Clip For Conduit Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
For Use With/Related Products | Conduit Tubing | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.60000 | $2.60 |
10 | $2.11900 | $21.19 |
25 | $1.95320 | $48.83 |
50 | $1.83640 | $91.82 |
100 | $1.72690 | $172.69 |
300 | $1.56660 | $469.98 |
500 | $1.49724 | $748.62 |
1,000 | $1.40805 | $1,408.05 |
2,500 | $1.34350 | $3,358.75 |