7070-0016 | |
---|---|
DigiKey Part Number | 4701-7070-0016-ND |
Manufacturer | HHIP |
Manufacturer Product Number | 7070-0016 |
Description | 17 PIECE METAL POWER PUNCH KIT |
Customer Reference | |
Detailed Description | Punches General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HHIP | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Punches | |
For Use With/Related Products | General Purpose | |
Weight | - |