DF51K-4P-2V(805)

DigiKey Part Number
26-DF51K-4P-2V(805)TR-ND - Tape & Reel (TR)
26-DF51K-4P-2V(805)CT-ND - Cut Tape (CT)
26-DF51K-4P-2V(805)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF51K-4P-2V(805)
Description
HEADER, 4POS., 2MM PITCH, STRAIG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.260" (6.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
In-Stock: 1,400
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.99500$9.95
25$0.91680$22.92
50$0.86200$43.10
100$0.81060$81.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$0.72537$253.88
700$0.68213$477.49
1,050$0.65804$690.94
1,750$0.62892$1,100.61
2,450$0.61045$1,495.60
3,500$0.59147$2,070.14
8,750$0.58750$5,140.62
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.