DX-50-CV3 | |
---|---|
DigiKey Part Number | H123263-ND |
Manufacturer | |
Manufacturer Product Number | DX-50-CV3 |
Description | CONN HOOD 50PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell and Cover Connector Beige 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DX-50-CV3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 50 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Stainless Steel/Plastic Cover | |
Plating | - | |
Hardware | Strain Relief | |
Features | Latch Lock | |
Color | Beige | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.84000 | $8.84 |
15 | $6.95000 | $104.25 |
30 | $6.53567 | $196.07 |
45 | $6.30467 | $283.71 |
90 | $5.92889 | $533.60 |
240 | $5.43533 | $1,304.48 |
450 | $5.14100 | $2,313.45 |
945 | $5.12499 | $4,843.12 |