GT25-2024SCF | |
---|---|
DigiKey Part Number | H122652TR-ND - Tape & Reel (TR) H122652CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT25-2024SCF |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | GT25-2024SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.17400 | $1.74 |
25 | $0.16080 | $4.02 |
50 | $0.15120 | $7.56 |
100 | $0.14220 | $14.22 |
250 | $0.13104 | $32.76 |
500 | $0.12322 | $61.61 |
1,000 | $0.11587 | $115.87 |
2,500 | $0.10682 | $267.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09447 | $944.70 |
20,000 | $0.08885 | $1,777.00 |
30,000 | $0.08750 | $2,625.00 |