H3AAG-10112-G8

DigiKey Part Number
H3AAG-10112-G8-ND
Manufacturer
Manufacturer Product Number
H3AAG-10112-G8
Description
JUMPER-H1507TR/A3048G/H1507TR12"
Customer Reference
Detailed Description
Green 28 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$0.74000$7.40
30$0.67100$20.13
50$0.64120$32.06
100$0.60290$60.29
250$0.55576$138.94
500$0.52264$261.32
1,000$0.49148$491.48
2,500$0.45315$1,132.88
5,000$0.42617$2,130.85
Manufacturers Standard Package
Alternate Color
JUMPER-H1507TR/A3048A/H1507TR12"
In-Stock: 0
Unit Price: $0.74000
JUMPER-H1507TR/A3048B/H1507TR12"
In-Stock: 0
Unit Price: $0.74000
JUMPER-H1507TR/A3048L/H1507TR12"
In-Stock: 0
Unit Price: $0.74000
JUMPER-H1507TR/A3048N/H1507TR12"
In-Stock: 0
Unit Price: $0.74000
JUMPER-H1507TR/A3048R/H1507TR12"
In-Stock: 0
Unit Price: $0.74000
Alternate Length
JUMPER-H1507TR/A3048G/H1507TR 2"
In-Stock: 0
Unit Price: $0.64000
JUMPER-H1507TR/A3048G/H1507TR 3"
In-Stock: 0
Unit Price: $0.65000
JUMPER-H1507TR/A3048G/H1507TR 4"
In-Stock: 0
Unit Price: $0.66000
JUMPER-H1507TR/A3048G/H1507TR 5"
In-Stock: 0
Unit Price: $0.67000
JUMPER-H1507TR/A3048G/H1507TR 6"
In-Stock: 0
Unit Price: $0.68000