H3AAG-10112-W6 | |
---|---|
DigiKey Part Number | H3AAG-10112-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10112-W6 |
Description | JUMPER-H1507TR/A3049W/H1507TR12" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.73600 | $7.36 |
30 | $0.66733 | $20.02 |
50 | $0.63780 | $31.89 |
100 | $0.59970 | $59.97 |
250 | $0.55280 | $138.20 |
500 | $0.51984 | $259.92 |
1,000 | $0.48886 | $488.86 |
2,500 | $0.45074 | $1,126.85 |
5,000 | $0.42389 | $2,119.45 |









