H3BBG-10108-B2 | |
---|---|
DigiKey Part Number | H3BBG-10108-B2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10108-B2 |
Description | DUAL END JUMPER 8" 22AWG BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.69900 | $6.99 |
30 | $0.63433 | $19.03 |
50 | $0.60620 | $30.31 |
100 | $0.57000 | $57.00 |
250 | $0.52548 | $131.37 |
500 | $0.49416 | $247.08 |
1,000 | $0.46470 | $464.70 |
2,500 | $0.42845 | $1,071.12 |
5,000 | $0.40294 | $2,014.70 |