H3BBT-10112-B2

DigiKey Part Number
H3BBT-10112-B2-ND
Manufacturer
Manufacturer Product Number
H3BBT-10112-B2
Description
DUAL END JUMPER 12" 22AWG BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$0.67900$6.79
30$0.61600$18.48
50$0.58860$29.43
100$0.55350$55.35
250$0.51028$127.57
500$0.47984$239.92
1,000$0.45123$451.23
2,500$0.41604$1,040.10
5,000$0.39126$1,956.30
Manufacturers Standard Package